
C0603C563K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C563K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C563K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C563K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C563K1RACAUTO |
Description | CAP CER 0603 56NF 100VDC X7R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06798 € | 33,99 € |
| 1 000 | 0,06201 € | 62,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05570 € | 222,80 € |
| 8 000 | 0,05221 € | 417,68 € |
| 12 000 | 0,05046 € | 605,52 € |
| 20 000 | 0,04852 € | 970,40 € |
| 28 000 | 0,04739 € | 1 326,92 € |
| 40 000 | 0,04630 € | 1 852,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

