0.056 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C563K1RACAUTO

DigiKey Part Number
399-C0603C563K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C563K1RACAUTOCT-ND - Cut Tape (CT)
399-C0603C563K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C563K1RACAUTO
Description
CAP CER 0603 56NF 100VDC X7R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13700 €1,37 €
500,09900 €4,95 €
1000,08740 €8,74 €
5000,06798 €33,99 €
1 0000,06201 €62,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05570 €222,80 €
8 0000,05221 €417,68 €
12 0000,05046 €605,52 €
20 0000,04852 €970,40 €
28 0000,04739 €1 326,92 €
40 0000,04630 €1 852,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €