


C0603C563K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C563K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C563K1RACTUCT-ND - Cut Tape (CT) 399-C0603C563K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C563K1RACTU |
Description | CAP CER 0.056UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,08010 € | 8,01 € |
| 500 | 0,06208 € | 31,04 € |
| 1 000 | 0,05651 € | 56,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04775 € | 191,00 € |
| 8 000 | 0,04463 € | 357,04 € |
| 12 000 | 0,04352 € | 522,24 € |
| 20 000 | 0,04180 € | 836,00 € |
| 28 000 | 0,04080 € | 1 142,40 € |
| 40 000 | 0,03983 € | 1 593,20 € |
| 48 000 | 0,03937 € | 1 889,76 € |
| 96 000 | 0,03823 € | 3 670,08 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

