
C0603F683K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603F683K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603F683K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603F683K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603F683K5RACAUTO |
Description | CAP CER 0603 68NF 50VDC X7R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05180 € | 5,18 € |
| 500 | 0,03920 € | 19,60 € |
| 1 000 | 0,03529 € | 35,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02946 € | 117,84 € |
| 8 000 | 0,02729 € | 218,32 € |
| 12 000 | 0,02621 € | 314,52 € |
| 20 000 | 0,02501 € | 500,20 € |
| 28 000 | 0,02430 € | 680,40 € |
| 40 000 | 0,02363 € | 945,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

