
C0603X822K5RACTU | |
|---|---|
DigiKey Part Number | 399-16369-2-ND - Tape & Reel (TR) 399-16369-1-ND - Cut Tape (CT) 399-16369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X822K5RACTU |
Description | CAP CER 8200PF 50V X7R 0603 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X822K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11140 € | 11,14 € |
| 500 | 0,08784 € | 43,92 € |
| 1 000 | 0,08053 € | 80,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06943 € | 277,72 € |
| 8 000 | 0,06528 € | 522,24 € |
| 12 000 | 0,06351 € | 762,12 € |
| 20 000 | 0,06126 € | 1 225,20 € |
| 28 000 | 0,05994 € | 1 678,32 € |
| 40 000 | 0,05965 € | 2 386,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

