
C0805C100J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C100J2GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C100J2GACAUTOCT-ND - Cut Tape (CT) 399-C0805C100J2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100J2GACAUTO |
Description | CAP CER 10PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11880 € | 5,94 € |
| 100 | 0,10520 € | 10,52 € |
| 500 | 0,08248 € | 41,24 € |
| 1 000 | 0,07547 € | 75,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06495 € | 259,80 € |
| 8 000 | 0,06104 € | 488,32 € |
| 12 000 | 0,05909 € | 709,08 € |
| 20 000 | 0,05692 € | 1 138,40 € |
| 28 000 | 0,05565 € | 1 558,20 € |
| 40 000 | 0,05443 € | 2 177,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

