
C0805C103JARACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103JARACAUTOTR-ND - Tape & Reel (TR) 399-C0805C103JARACAUTOCT-ND - Cut Tape (CT) 399-C0805C103JARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103JARACAUTO |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103JARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26420 € | 13,21 € |
| 100 | 0,23860 € | 23,86 € |
| 500 | 0,19536 € | 97,68 € |
| 1 000 | 0,18197 € | 181,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16191 € | 647,64 € |
| 8 000 | 0,15446 € | 1 235,68 € |
| 12 000 | 0,15378 € | 1 845,36 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

