
C0805C105K4RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C105K4RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C105K4RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C105K4RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K4RACAUTO7210 |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K4RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,04698 € | 23,49 € |
| 1 000 | 0,04327 € | 43,27 € |
| 2 500 | 0,03804 € | 95,10 € |
| 5 000 | 0,03647 € | 182,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02861 € | 429,15 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

