
C0805C105M3VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105M3VACTUTR-ND - Tape & Reel (TR) 399-C0805C105M3VACTUCT-ND - Cut Tape (CT) 399-C0805C105M3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105M3VACTU |
Description | CAP CER 1UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105M3VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19220 € | 9,61 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13884 € | 69,42 € |
| 1 000 | 0,12850 € | 128,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,11758 € | 293,95 € |
| 5 000 | 0,11101 € | 555,05 € |
| 7 500 | 0,10771 € | 807,83 € |
| 12 500 | 0,10406 € | 1 300,75 € |
| 17 500 | 0,10333 € | 1 808,28 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

