
C0805C221KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16648-2-ND - Tape & Reel (TR) 399-16648-1-ND - Cut Tape (CT) 399-16648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221KCRACAUTO |
Description | CAP CER 0805 220PF 500V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221KCRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17140 € | 8,57 € |
| 100 | 0,15330 € | 15,33 € |
| 500 | 0,12276 € | 61,38 € |
| 1 000 | 0,11333 € | 113,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10339 € | 258,47 € |
| 5 000 | 0,09740 € | 487,00 € |
| 7 500 | 0,09440 € | 708,00 € |
| 12 500 | 0,09107 € | 1 138,38 € |
| 17 500 | 0,08913 € | 1 559,78 € |
| 25 000 | 0,08726 € | 2 181,50 € |
| 30 000 | 0,08637 € | 2 591,10 € |
| 60 000 | 0,08412 € | 5 047,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

