
C0805C200G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C200G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C200G5GACTUCT-ND - Cut Tape (CT) 399-C0805C200G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C200G5GACTU |
Description | CAP CER 20PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C200G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,29400 € | 2,94 € |
| 50 | 0,22780 € | 11,39 € |
| 100 | 0,20550 € | 20,55 € |
| 500 | 0,17824 € | 89,12 € |
| 1 000 | 0,16574 € | 165,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14669 € | 586,76 € |
| 8 000 | 0,13676 € | 1 094,08 € |
| 12 000 | 0,13404 € | 1 608,48 € |
| 20 000 | 0,13347 € | 2 669,40 € |
| 28 000 | 0,13092 € | 3 665,76 € |
| 40 000 | 0,13059 € | 5 223,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

