
C0805C223K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-17630-2-ND - Tape & Reel (TR) 399-17630-1-ND - Cut Tape (CT) 399-17630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K2RACAUTO |
Description | CAP CER 0.022UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,11780 € | 11,78 € |
| 500 | 0,09312 € | 46,56 € |
| 1 000 | 0,08548 € | 85,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07775 € | 311,00 € |
| 8 000 | 0,07329 € | 586,32 € |
| 12 000 | 0,07106 € | 852,72 € |
| 20 000 | 0,06858 € | 1 371,60 € |
| 28 000 | 0,06714 € | 1 879,92 € |
| 40 000 | 0,06575 € | 2 630,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

