
C0805C362G4HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C362G4HACTUTR-ND - Tape & Reel (TR) 399-C0805C362G4HACTUCT-ND - Cut Tape (CT) 399-C0805C362G4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C362G4HACTU |
Description | CAP CER 3600PF 16V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C362G4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04140 € | 4,14 € |
| 500 | 0,03094 € | 15,47 € |
| 1 000 | 0,02774 € | 27,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02562 € | 102,48 € |
| 8 000 | 0,02118 € | 169,44 € |
| 12 000 | 0,02029 € | 243,48 € |
| 20 000 | 0,01930 € | 386,00 € |
| 28 000 | 0,01873 € | 524,44 € |
| 40 000 | 0,01817 € | 726,80 € |
| 48 000 | 0,01791 € | 859,68 € |
| 96 000 | 0,01735 € | 1 665,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

