


C0805C563J3JACAUTO | |
|---|---|
DigiKey Part Number | 399-15660-2-ND - Tape & Reel (TR) 399-15660-1-ND - Cut Tape (CT) 399-15660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C563J3JACAUTO |
Description | CAP CER 0.056UF 25V U2J 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C563J3JACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31460 € | 15,73 € |
| 100 | 0,28510 € | 28,51 € |
| 500 | 0,23542 € | 117,71 € |
| 1 000 | 0,22006 € | 220,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,20384 € | 509,60 € |
| 5 000 | 0,19407 € | 970,35 € |
| 7 500 | 0,18917 € | 1 418,78 € |
| 12 500 | 0,18375 € | 2 296,88 € |
| 17 500 | 0,18183 € | 3 182,02 € |
| 25 000 | 0,17607 € | 4 401,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

