
C0805C689JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C689JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C689JCGACTUCT-ND - Cut Tape (CT) 399-C0805C689JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C689JCGACTU |
Description | CAP CER 6.8PF 500V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | C0805C689JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17760 € | 8,88 € |
| 100 | 0,15890 € | 15,89 € |
| 500 | 0,12712 € | 63,56 € |
| 1 000 | 0,11733 € | 117,33 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2 500 | 0,10700 € | 267,50 € |
| 5 000 | 0,10078 € | 503,90 € |
| 7 500 | 0,09766 € | 732,45 € |
| 12 500 | 0,09421 € | 1 177,62 € |
| 17 500 | 0,09219 € | 1 613,32 € |
| 25 000 | 0,09024 € | 2 256,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |


