Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X102K2RAC3181 | |
|---|---|
DigiKey Part Number | 399-C0805X102K2RAC3181TR-ND - Tape & Reel (TR) 399-C0805X102K2RAC3181CT-ND - Cut Tape (CT) 399-C0805X102K2RAC3181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K2RAC3181 |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K2RAC3181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,14140 € | 14,14 € |
| 500 | 0,11274 € | 56,37 € |
| 1 000 | 0,10391 € | 103,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09067 € | 362,68 € |
| 8 000 | 0,08575 € | 686,00 € |
| 12 000 | 0,08329 € | 999,48 € |
| 20 000 | 0,08056 € | 1 611,20 € |
| 28 000 | 0,07896 € | 2 210,88 € |
| 40 000 | 0,07742 € | 3 096,80 € |
| 48 000 | 0,07670 € | 3 681,60 € |
| 96 000 | 0,07424 € | 7 127,04 € |
| 100 000 | 0,07411 € | 7 411,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |


