
C0805X103J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X103J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X103J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805X103J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103J5GACAUTO |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,37420 € | 18,71 € |
| 100 | 0,34050 € | 34,05 € |
| 500 | 0,28348 € | 141,74 € |
| 1 000 | 0,26587 € | 265,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25139 € | 1 005,56 € |
| 8 000 | 0,24107 € | 1 928,56 € |
| 12 000 | 0,23589 € | 2 830,68 € |
| 20 000 | 0,23016 € | 4 603,20 € |
| 28 000 | 0,22681 € | 6 350,68 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

