
C1206C103FBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103FBGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C103FBGACAUTOCT-ND - Cut Tape (CT) 399-C1206C103FBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103FBGACAUTO |
Description | CAP CER 10000PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103FBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59300 € | 5,93 € |
| 50 | 0,47800 € | 23,90 € |
| 100 | 0,43710 € | 43,71 € |
| 500 | 0,36810 € | 184,05 € |
| 1 000 | 0,34674 € | 346,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34564 € | 691,28 € |
| 4 000 | 0,32073 € | 1 282,92 € |
| 6 000 | 0,31958 € | 1 917,48 € |
| 10 000 | 0,31441 € | 3 144,10 € |
| 14 000 | 0,30948 € | 4 332,72 € |
| 20 000 | 0,30474 € | 6 094,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

