
C1210C222MDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C222MDGACTUTR-ND - Tape & Reel (TR) 399-C1210C222MDGACTUCT-ND - Cut Tape (CT) 399-C1210C222MDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222MDGACTU |
Description | CAP CER 2200PF 1000V C0GNP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222MDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,37860 € | 18,93 € |
| 100 | 0,34460 € | 34,46 € |
| 500 | 0,28708 € | 143,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28276 € | 282,76 € |
| 2 000 | 0,26202 € | 524,04 € |
| 3 000 | 0,25969 € | 779,07 € |
| 5 000 | 0,25115 € | 1 255,75 € |
| 7 000 | 0,24617 € | 1 723,19 € |
| 10 000 | 0,24137 € | 2 413,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

