
C1206C153KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C153KBRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C153KBRACAUTOCT-ND - Cut Tape (CT) 399-C1206C153KBRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153KBRACAUTO |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07908 € | 39,54 € |
| 1 000 | 0,07235 € | 72,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07016 € | 140,32 € |
| 4 000 | 0,06539 € | 261,56 € |
| 6 000 | 0,06300 € | 378,00 € |
| 10 000 | 0,06035 € | 603,50 € |
| 14 000 | 0,05880 € | 823,20 € |
| 20 000 | 0,05731 € | 1 146,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

