2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C209D5GACTU

DigiKey Part Number
399-C1206C209D5GACTUTR-ND - Tape & Reel (TR)
399-C1206C209D5GACTUCT-ND - Cut Tape (CT)
399-C1206C209D5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C209D5GACTU
Description
CAP CER 2PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C209D5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20200 €2,02 €
500,14920 €7,46 €
1000,13300 €13,30 €
5000,10574 €52,87 €
1 0000,09733 €97,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,08472 €338,88 €
8 0000,08004 €640,32 €
12 0000,07769 €932,28 €
20 0000,07509 €1 501,80 €
28 0000,07357 €2 059,96 €
40 0000,07211 €2 884,40 €
48 0000,07142 €3 428,16 €
96 0000,06908 €6 631,68 €
100 0000,06896 €6 896,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €