
C1206F224K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-7033-2-ND - Tape & Reel (TR) 399-7033-1-ND - Cut Tape (CT) 399-7033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F224K1RACAUTO |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F224K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27920 € | 13,96 € |
| 100 | 0,25220 € | 25,22 € |
| 500 | 0,20660 € | 103,30 € |
| 1 000 | 0,19253 € | 192,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,17767 € | 444,18 € |
| 5 000 | 0,16872 € | 843,60 € |
| 7 500 | 0,16424 € | 1 231,80 € |
| 12 500 | 0,15927 € | 1 990,88 € |
| 17 500 | 0,15636 € | 2 736,30 € |
| 25 000 | 0,15357 € | 3 839,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

