0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206S223K1RACTU

DigiKey Part Number
399-C1206S223K1RACTUTR-ND - Tape & Reel (TR)
399-C1206S223K1RACTUCT-ND - Cut Tape (CT)
399-C1206S223K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206S223K1RACTU
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206S223K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22500 €2,25 €
500,16680 €8,34 €
1000,14910 €14,91 €
5000,11922 €59,61 €
1 0000,11001 €110,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,09619 €384,76 €
8 0000,08230 €658,40 €
12 0000,08196 €983,52 €
20 0000,08158 €1 631,60 €
28 0000,08135 €2 277,80 €
40 0000,08112 €3 244,80 €
48 0000,08101 €3 888,48 €
96 0000,07905 €7 588,80 €
100 0000,07891 €7 891,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €