
C1206X106J4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X106J4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X106J4RACAUTOCT-ND - Cut Tape (CT) 399-C1206X106J4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106J4RACAUTO |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106J4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,29300 € | 12,93 € |
| 50 | 1,13100 € | 56,55 € |
| 100 | 1,05230 € | 105,23 € |
| 500 | 0,91912 € | 459,56 € |
| 1 000 | 0,88115 € | 881,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,77933 € | 1 558,66 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,45630 € |

