0.94 µF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C944K5GLCTU

DigiKey Part Number
399-C2220C944K5GLCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C944K5GLCTU
Description
CAP CER 2220
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.94 µF ±10% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C944K5GLCTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 950 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4753,34933 €1 590,93 €
Manufacturers Standard Package
Unit Price without VAT:3,34933 €
Unit Price with VAT:4,05269 €

Other Suppliers on DigiKey

950In Stock
Ships from WEC