C316C102K5R5TAAUTO is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for C316C102K5R5TAAUTO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C102K5R5TAAUTO

DigiKey Part Number
399-C316C102K5R5TAAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C316C102K5R5TAAUTO
Description
1000PF 50.0V
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.230" (5.84mm)
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types