Parametric Equivalent
Parametric Equivalent

C316C104M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-C316C104M5U5TA7301TR-ND - Tape & Reel (TR) 399-C316C104M5U5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C316C104M5U5TA7301 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C104M5U5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11440 € | 11,44 € |
| 500 | 0,09024 € | 45,12 € |
| 1 000 | 0,08279 € | 82,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,07868 € | 196,70 € |
| 5 000 | 0,07371 € | 368,55 € |
| 7 500 | 0,07123 € | 534,23 € |
| 12 500 | 0,06847 € | 855,88 € |
| 17 500 | 0,06686 € | 1 170,05 € |
| 25 000 | 0,06531 € | 1 632,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |


