1.5 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C159D2G5TA

DigiKey Part Number
399-C317C159D2G5TA-ND
Manufacturer
Manufacturer Product Number
C317C159D2G5TA
Description
CAP CER 1.5PF 200V C0G RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C159D2G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 142
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,29900 €2,99 €
500,22560 €11,28 €
1000,20280 €20,28 €
5000,16430 €82,15 €
1 0000,15241 €152,41 €
2 5000,12858 €321,45 €
5 0000,12577 €628,85 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,59290 €