Upgrade
Parametric Equivalent

C317C360J5G5TA7301 | |
|---|---|
DigiKey Part Number | 399-8921-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C317C360J5G5TA7301 |
Description | CAP CER 36PF 50V C0G/NP0 RADIAL |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C360J5G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,17229 € | 172,29 € |
| Unit Price without VAT: | 0,17229 € |
|---|---|
| Unit Price with VAT: | 0,20847 € |



