



C320C104M5U5TA7303 | |
|---|---|
DigiKey Part Number | 399-9873-2-ND - Tape & Reel (TR) 399-9873-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C104M5U5TA7303 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C104M5U5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14820 € | 7,41 € |
| 100 | 0,13020 € | 13,02 € |
| 500 | 0,09116 € | 45,58 € |
| 1 000 | 0,08550 € | 85,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,07349 € | 183,72 € |
| 5 000 | 0,06384 € | 319,20 € |
| 7 500 | 0,06308 € | 473,10 € |
| 12 500 | 0,06229 € | 778,62 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

