



C320C473K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13928-2-ND - Tape & Reel (TR) 399-13928-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C473K5R5TA7301 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C473K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24980 € | 12,49 € |
| 100 | 0,22530 € | 22,53 € |
| 500 | 0,18392 € | 91,96 € |
| 1 000 | 0,17113 € | 171,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,16552 € | 413,80 € |
| 5 000 | 0,15260 € | 763,00 € |
| 7 500 | 0,14799 € | 1 109,93 € |
| 12 500 | 0,14198 € | 1 774,75 € |
| 17 500 | 0,14159 € | 2 477,82 € |
| 25 000 | 0,13987 € | 3 496,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

