
C323C103K1R5TA7317 | |
|---|---|
DigiKey Part Number | 399-C323C103K1R5TA7317CT-ND - Cut Tape (CT) 399-C323C103K1R5TA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C323C103K1R5TA7317 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C103K1R5TA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.320" (8.13mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,27560 € | 13,78 € |
| 100 | 0,24900 € | 24,90 € |
| 500 | 0,20428 € | 102,14 € |
| 1 000 | 0,19044 € | 190,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,17585 € | 439,62 € |
| 5 000 | 0,16705 € | 835,25 € |
| 7 500 | 0,16265 € | 1 219,88 € |
| 12 500 | 0,15777 € | 1 972,12 € |
| 17 500 | 0,15491 € | 2 710,92 € |
| 25 000 | 0,15216 € | 3 804,00 € |
| 30 000 | 0,15086 € | 4 525,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

