


C330C474M5R5TA | |
|---|---|
DigiKey Part Number | 399-14020-ND |
Manufacturer | |
Manufacturer Product Number | C330C474M5R5TA |
Description | CAP CER 0.47UF 20% 50V X7R RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C474M5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22200 € | 12,22 € |
| 50 | 0,98860 € | 49,43 € |
| 250 | 0,84072 € | 210,18 € |
| 500 | 0,79490 € | 397,45 € |
| 1 000 | 0,75722 € | 757,22 € |
| 2 500 | 0,71741 € | 1 793,53 € |
| 5 000 | 0,69340 € | 3 467,00 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,19010 € |

