


C410C681K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4481-2-ND - Tape & Reel (TR) 399-4481-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C681K1R5TA7200 |
Description | CAP CER 680PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C681K1R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12920 € | 6,46 € |
| 100 | 0,11500 € | 11,50 € |
| 500 | 0,09072 € | 45,36 € |
| 1 000 | 0,08324 € | 83,24 € |
| 2 500 | 0,07536 € | 188,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07060 € | 353,00 € |
| 10 000 | 0,06669 € | 666,90 € |
| 15 000 | 0,06474 € | 971,10 € |
| 25 000 | 0,06257 € | 1 564,25 € |
| 35 000 | 0,06130 € | 2 145,50 € |
| 50 000 | 0,06008 € | 3 004,00 € |
| 60 000 | 0,05983 € | 3 589,80 € |
| 120 000 | 0,05745 € | 6 894,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

