9 µF Film Capacitor 450V 600V Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BTHBX4900ZALJ

DigiKey Part Number
399-C4BTHBX4900ZALJ-ND
Manufacturer
Manufacturer Product Number
C4BTHBX4900ZALJ
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 µF Film Capacitor 450V 600V Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
600V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.780" (45.20mm)
Termination
Screw Terminals
Lead Spacing
1.004" (25.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3215,47219 €495,11 €
Manufacturers Standard Package
Unit Price without VAT:15,47219 €
Unit Price with VAT:18,72135 €