
C4CAMUB3100AA0J | |
|---|---|
DigiKey Part Number | 399-C4CAMUB3100AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C4CAMUB3100AA0J |
Description | CAP FILM 0.1UF 5% 850VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAMUB3100AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 16.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" Dia x 1.299" L (10.50mm x 33.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,01000 € | 30,10 € |
| 50 | 2,50080 € | 125,04 € |
| 300 | 2,09980 € | 629,94 € |
| 600 | 1,97947 € | 1 187,68 € |
| 1 200 | 1,87453 € | 2 249,44 € |
| 2 700 | 1,76851 € | 4 774,98 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,98520 € |

