0.47 µF Film Capacitor 850V 850V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4CAMUC3470AA0J

DigiKey Part Number
399-C4CAMUC3470AA0J-ND
Manufacturer
Manufacturer Product Number
C4CAMUC3470AA0J
Description
CAP FILM METAL AXL POLYPROP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 850V 850V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4CAMUC3470AA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
850V
Voltage Rating - DC
850V
Dielectric Material
ESR (Equivalent Series Resistance)
4.6 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.846" Dia x 1.299" L (21.50mm x 33.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,37000 €5,37 €
103,94900 €39,49 €
503,38120 €169,06 €
1003,20550 €320,55 €
5002,90798 €1 453,99 €
1 0002,81583 €2 815,83 €
2 5002,71846 €6 796,15 €
Manufacturers Standard Package
Unit Price without VAT:5,37000 €
Unit Price with VAT:6,49770 €