0.47 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4CAPUC3470AA1J

DigiKey Part Number
399-13866-ND
Manufacturer
Manufacturer Product Number
C4CAPUC3470AA1J
Description
CAP FILM 0.47UF 5% 1.2KVDC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4CAPUC3470AA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5.6 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.906" Dia x 1.732" L (23.00mm x 44.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,68000 €5,68 €
104,19100 €41,91 €
703,50329 €245,23 €
1403,33614 €467,06 €
5603,08513 €1 727,67 €
1 0502,99971 €3 149,70 €
2 5202,90321 €7 316,09 €
Manufacturers Standard Package
Unit Price without VAT:5,68000 €
Unit Price with VAT:6,87280 €