
C4CAWUD3470AA1J | |
|---|---|
DigiKey Part Number | 399-13869-ND |
Manufacturer | |
Manufacturer Product Number | C4CAWUD3470AA1J |
Description | CAP FILM 0.47UF 5% 2KVDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 630V 2000V (2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAWUD3470AA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 630V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.319" Dia x 1.732" L (33.50mm x 44.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,14900 € | 61,49 € |
| 50 | 5,35400 € | 267,70 € |
| 100 | 5,10770 € | 510,77 € |
| 500 | 4,69086 € | 2 345,43 € |
| 1 000 | 4,56164 € | 4 561,64 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,84940 € |

