0.022 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4CAYUC2220AA0J

DigiKey Part Number
399-13872-ND
Manufacturer
Manufacturer Product Number
C4CAYUC2220AA0J
Description
CAP FILM 0.022UF 5% 3KVDC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4CAYUC2220AA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
750V
Voltage Rating - DC
3000V (3kV)
Dielectric Material
ESR (Equivalent Series Resistance)
41.6 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.669" Dia x 1.299" L (17.00mm x 33.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,13800 €31,38 €
502,65660 €132,83 €
1502,43313 €364,97 €
6002,23378 €1 340,27 €
1 0502,17285 €2 281,49 €
2 5502,09380 €5 339,19 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,26350 €