
C4CAYUD3150AA1J | |
|---|---|
DigiKey Part Number | 399-13876-ND |
Manufacturer | |
Manufacturer Product Number | C4CAYUD3150AA1J |
Description | CAP FILM 0.15UF 5% 3KVDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAYUD3150AA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 750V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" Dia x 1.732" L (32.00mm x 44.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 5,67100 € | 56,71 € |
| 50 | 4,92180 € | 246,09 € |
| 100 | 4,68990 € | 468,99 € |
| 500 | 4,29726 € | 2 148,63 € |
| 1 000 | 4,17560 € | 4 175,60 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 9,13550 € |

