



C757U472MYVDBA7317 | |
|---|---|
DigiKey Part Number | 399-C757U472MYVDBA7317CT-ND - Cut Tape (CT) 399-C757U472MYVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C757U472MYVDBA7317 |
Description | CAP CER 4700PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C757U472MYVDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,25160 € | 25,16 € |
| 500 | 0,20656 € | 103,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20370 € | 203,70 € |
| 2 000 | 0,19021 € | 380,42 € |
| 3 000 | 0,18417 € | 552,51 € |
| 5 000 | 0,17672 € | 883,60 € |
| 7 000 | 0,17125 € | 1 198,75 € |
| 10 000 | 0,16582 € | 1 658,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

