
CGP5C101KHYDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C101KHYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C101KHYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C101KHYDAA7301 |
Description | CAP CER DISC 100PF 3000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,81900 € | 8,19 € |
| 50 | 0,70600 € | 35,30 € |
| 100 | 0,65100 € | 65,10 € |
| 500 | 0,55772 € | 278,86 € |
| 1 000 | 0,52888 € | 528,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,50515 € | 1 010,30 € |
| 4 000 | 0,46384 € | 1 855,36 € |
| 6 000 | 0,44593 € | 2 675,58 € |
| 10 000 | 0,42789 € | 4 278,90 € |
| 14 000 | 0,42691 € | 5 976,74 € |
| 20 000 | 0,41406 € | 8 281,20 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

