
CKC33C604KWGLCAUTO7805 | |
|---|---|
DigiKey Part Number | 399-CKC33C604KWGLCAUTO7805TR-ND - Tape & Reel (TR) 399-CKC33C604KWGLCAUTO7805CT-ND - Cut Tape (CT) 399-CKC33C604KWGLCAUTO7805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C604KWGLCAUTO7805 |
Description | CAP CER 0.6UF 650V C0G/NP0 3640 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.6 µF ±10% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C604KWGLCAUTO7805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.417" (10.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,65000 € | 30,65 € |
| 10 | 24,66700 € | 246,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,29860 € | 1 164,93 € |
| 100 | 22,24470 € | 2 224,47 € |
| 150 | 22,17407 € | 3 326,11 € |
| 250 | 22,09360 € | 5 523,40 € |
| 350 | 22,04540 € | 7 715,89 € |
| Unit Price without VAT: | 30,65000 € |
|---|---|
| Unit Price with VAT: | 37,08650 € |

