
EXV476M050A9PAA | |
|---|---|
DigiKey Part Number | 399-EXV476M050A9PAATR-ND - Tape & Reel (TR) 399-EXV476M050A9PAACT-ND - Cut Tape (CT) 399-EXV476M050A9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV476M050A9PAA |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV476M050A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 469 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,48420 € | 24,21 € |
| 100 | 0,43670 € | 43,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36828 € | 184,14 € |
| 1 000 | 0,33450 € | 334,50 € |
| 1 500 | 0,32081 € | 481,21 € |
| 2 500 | 0,30699 € | 767,47 € |
| 3 500 | 0,29260 € | 1 024,10 € |
| 5 000 | 0,29164 € | 1 458,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

