Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461AG683M250L | |
|---|---|
DigiKey Part Number | 399-F461AG683M250LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461AG683M250L |
Description | .068UF 250V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,18206 € | 273,09 € |
| Unit Price without VAT: | 0,18206 € |
|---|---|
| Unit Price with VAT: | 0,22029 € |



