
F872BS104M480L | |
|---|---|
DigiKey Part Number | 399-F872BS104M480LTR-ND - Tape & Reel (TR) 399-F872BS104M480LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F872BS104M480L |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872BS104M480L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,95100 € | 9,51 € |
| 50 | 0,76160 € | 38,08 € |
| 100 | 0,70320 € | 70,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,65000 € | 195,00 € |
| 600 | 0,61370 € | 368,22 € |
| 900 | 0,59551 € | 535,96 € |
| 1 500 | 0,57534 € | 863,01 € |
| 2 100 | 0,56355 € | 1 183,45 € |
| 3 000 | 0,55222 € | 1 656,66 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

