
M3253505E1C102JZMBTR | |
|---|---|
DigiKey Part Number | 1001-2505-2-ND - Tape & Reel (TR) 1001-2505-1-ND - Cut Tape (CT) 1001-2505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253505E1C102JZMBTR |
Description | CAP CER 1000PF 200V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253505E1C102JZMBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,45000 € | 34,50 € |
| 50 | 2,93700 € | 146,85 € |
| 100 | 2,77840 € | 277,84 € |
| 500 | 2,61894 € | 1 309,47 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,73540 € |

