Direct

MMK5475J50J06L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5475J50J06L16.5TR18TR-ND |
Manufacturer | |
Manufacturer Product Number | MMK5475J50J06L16.5TR18 |
Description | 4.7F C 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82CC4470Z330J | KEMET | 0 | 399-11511-ND | 1,08471 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 2,52090 € | 6 050,16 € |
| Unit Price without VAT: | 2,52090 € |
|---|---|
| Unit Price with VAT: | 3,05029 € |


