3600 µF 25 V Aluminum - Polymer Capacitors Nonstandard SMD 105mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHS227HKP4360ME4

DigiKey Part Number
399-PHS227HKP4360ME4-ND
Manufacturer
Manufacturer Product Number
PHS227HKP4360ME4
Description
CAP ALUM HYB 3600UF 20% 25V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3600 µF 25 V Aluminum - Polymer Capacitors Nonstandard SMD 105mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
3600 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
105mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
5.72 A @ 100 Hz
Ripple Current @ High Frequency
28.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
1.693" L x 0.709" W (43.00mm x 18.00mm)
Height - Seated (Max)
0.697" (17.70mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,57000 €13,57 €
109,98200 €99,82 €
508,50140 €425,07 €
1008,03560 €803,56 €
5007,30254 €3 651,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,57000 €
Unit Price with VAT:16,41970 €